Search Results for "74HCT04N 652 Asahi Kasei Micro"
Filters
74HCT04N
NXP
IC, 74HCT CMOS, 74HCT04, DIP14, 5V
Datasheet
Not Recommended for New Design
Package/Case:
PDIP
Height:
3.2mm
High Level Output Current:
-4mA
Input Capacitance:
3.5pF
74HCT04N,652
NXP
74HCT04N
Datasheet
DIP, DIP14,.3
Obsolete
Max Operating Temperature:
125
Number of Terminals:
14
Min Operating Temperature:
-40
Terminal Position:
DUAL