This 0.33uF ceramic chip capacitor from Murata features a 16VDC rating and 20% tolerance. It is constructed with a standard technology and has a negative capacitance tolerance of -20. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. It is available in a 1206 package case style and has a height of 1.15mm.
Murata GRM31MR11C334MA01L technical specifications.
| Capacitance | 0.33uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Dielectric | R |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GRM31MR11C334MA01L to view detailed technical specifications.
No datasheet is available for this part.