The TNPW0805330RBXTA is a 0805 package chip resistor from Vishay with a resistance of 330 ohms and a tolerance of 0.1%. It operates over a temperature range of -55°C to 125°C and is available in tape and reel packaging. The resistor features tin and lead contact plating and is not RoHS compliant.
Vishay TNPW0805330RBXTA technical specifications.
| Package/Case | 0805 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 330R |
| RoHS Compliant | No |
| Tolerance | 0.1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay TNPW0805330RBXTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.