The Omron D3V-215M2A5K is a basic and snap action switch with a short hinge roller lever actuator style. It has a switch configuration of normally closed and a pole throw configuration of single pole single throw. The switch has a maximum current rating of 21 amps at 250 volts AC and a maximum AC voltage rating of 250 volts. It also features a maximum DC voltage rating of 250 volts and an electrical life of 50,000 cycles. The termination style is solder and the mounting type is screw mount. The operating force is 2.35 grams and the operating temperature range is from -25 degrees Celsius to 85 degrees Celsius.
Omron D3V-215M2A5K technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Short Hinge Roller Lever |
| Max Current Rating | 21@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Electrical Life | 50000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 2.35N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron D3V-215M2A5K to view detailed technical specifications.
No datasheet is available for this part.