This 16-pin dual output linear voltage regulator features an operating temperature range of -55°C to 150°C and a maximum output current of 0.5A. The device is packaged in a R-CDSO-G16 JEDEC package with a width of 6.35mm and a length of 9.91mm. It is designed to meet the requirements of MIL-PRF-38535 Class V screening level.
Texas Instruments 5962R0722961VZA technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDSO-G16 |
| Width | 6.35 |
| Length | 9.91 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 57 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 150 |
| Screening Level | MIL-PRF-38535 Class V |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 5962R0722961VZA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.