
Texas Instruments 5962-9088102M2A technical specifications.
| Package/Case | LCC |
| Common Mode Rejection Ratio | 85dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 1.7MHz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.375W |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| RoHS Compliant | No |
| Voltage Gain | 123.52dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9088102M2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
