
The Glenair MS27470Y11E2PA is a 2-pin circular connector with a straight body orientation and jam nut mounting. It has a product length of 34.92mm and a product diameter of 34.9mm. The connector features a solder cup termination method and a temperature range of -65°C to 175°C.
Glenair MS27470Y11E2PA technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Product Length (mm) | 34.92 |
| Product Depth (mm) | 31.8 |
| Product Height (mm) | 31.8 |
| Product Diameter (mm) | 34.9 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair MS27470Y11E2PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.