The VE-J24-IY-F4 is a half brick DC/DC converter with a 48V output and 50W power dissipation. It features overcurrent protection (OCP) and short-circuit protection (SCP) with an efficiency of 90%. The converter operates over a temperature range of -40°C to 100°C and is RoHS compliant. It is available in a bulk packaging option with a through hole mount.
Vicor VE-J24-IY-F4 technical specifications.
| Package/Case | Half Brick |
| Efficiency | 90% |
| Features | OCP, SCP |
| Height | 1.04inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 56V |
| Min Input Voltage | 21V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.04A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-J00 |
| Voltage - Output 1 | 48V |
| Width | 1.86inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-J24-IY-F4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.