Conn RJ-45 RCP 6 POS 1.27mm Solder ST Thru-Hole 6 Terminal 1 Port Tray
Assmann A-2014-1-4-N-T technical specifications.
| Type | RJ-45 |
| Gender | RCP |
| Number of Contacts | 6 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 120VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Assmann A-2014-1-4-N-T to view detailed technical specifications.
No datasheet is available for this part.