This ceramic capacitor has a capacitance of 0.0022uF with a voltage rating of 4VDC and a tolerance of 5%. It is constructed with a C0G dielectric and is available in a 1812 package with a surface mount termination style. The operating temperature range is from -55 to 125 degrees Celsius. It is a multilayer ceramic capacitor with a flat construction and a maximum height of 2.79mm.
Kemet M3253507E1V222JDMB technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 4VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 4VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.79(Max)mm |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet M3253507E1V222JDMB to view detailed technical specifications.
No datasheet is available for this part.