
12-position, 1-row female socket header with 0.1-inch pitch, designed for IDC termination of ribbon wire. Features gold-plated bronze contacts rated for 3A, housed in black UL94 V-0 rated material. This free-hanging connector is suitable for wire gauges from 22AWG to 26AWG.
TE Connectivity 1-103969-1 technical specifications.
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 15.2mm |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPMODU MTE |
| Termination | IDC |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-103969-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
