Multi-Conductor Cables 22AWG 2C SHIELD 100ft SPOOL SLATE
Metal Foil Resistors - Through Hole 25Kohms .01% S102C .6w
Panel Mount Toggle Switch, 6A, 125V AC, SPDT, Quick Connect
Metal Foil Resistors 100Kohms .25% S102C .6w
Metal Foil Resistors - Through Hole 2Kohms .05% S102C .6w
ALPHA WIRE 5102C Multicore Screened Cable, Grey, 2 Core, 22 AWG, 0.35 mm
12-Output Power Supply, 90-264V, IP54, 3.5kg
Res Metal Foil 2.135K Ohm 0.005% 3/5W 2.3/2.5ppm/C Molded RDL Thru-Hole
Res Metal Foil 16.5K Ohm 0.1% 3/5W 2.3/2.5ppm/C Molded RDL Thru-Hole
Switch; Toggle; Full Size Power; SPDT; On-Off-On; .250 Inch QC; 6A-125VAC
5102C BLACK 1000 = 1000 FT
100uF 20VDC 5% Tantalum Capacitor Through Hole Axial
Tantalum Capacitor 0.39uF 75VDC 5% Through Hole Axial
59kΩ Through Hole Resistor, Molded, -55°C to 175°C, 0.005% Tolerance
Cap Tant Solid 0.39uF 75V 5% (3.43 X 7.26mm) Axial (1%FR) 125°C T/R
Cap Tant Solid 100uF 20V 5% (8.92 X 19.96mm) Axial (0.01%FR) 125°C T/R
Cap Tant Solid 0.39uF 75V 5% (3.43 X 7.26mm) Axial (1%FR) 125°C Bulk