Conn BNC Adapter M/M 0Hz to 4GHz 50Ohm ST Gold
Methode MB-46-T-12-50 technical specifications.
| Type | BNC Adapter |
| Gender | M/M |
| Body Orientation | Straight |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Methode MB-46-T-12-50 to view detailed technical specifications.
No datasheet is available for this part.