The TANTALEX 68uF tantalum capacitor has a maximum operating voltage of 20VDC and a tolerance of 20%. It features a leakage current of 10 and operates within a temperature range of -55°C to 125°C. This capacitor is mounted through a hole and has an axial termination style.
Vishay M39003/03-0256B/RR technical specifications.
| Capacitance | 68uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| Leakage Current | 10uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | P |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/03-0256B/RR to view detailed technical specifications.
No datasheet is available for this part.