Conn MIL-C-26500 Circular PIN 3 POS Crimp ST Jam Nut 3 Terminal 1 Port
Amphenol ZZY-M-1512-3PD technical specifications.
| Gender | Female |
| Mount | Jam Nut |
| Number of Contacts | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ZZY-M-1512-3PD to view detailed technical specifications.
No datasheet is available for this part.