The T492B105K025CH is a solid tantalum capacitor with a capacitance of 1uF and a tolerance of 10%. It is constructed in a flat configuration and packaged in a molded case. The component measures 3.5mm in length, 1.9mm in height, and 2.8mm in depth. It operates within a temperature range of -55°C to 125°C and is compliant with the military standard MIL-PRF-55365.
Kemet T492B105K025CH technical specifications.
| Capacitance | 1uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| ESR (Equivalent Series Resistance) | 6.5R |
| Height | 1.9mm |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T492B105K025CH to view detailed technical specifications.
No datasheet is available for this part.