Eagle Plastic Devices 122-7420-GR technical specifications.
| Material | Nylon |
| Mount | Vertical |
| Number of Batteries | 1 |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 122-7420-GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.