The GTC030RV18-1SY(025)(LC) is a 10-contact circular connector with a flange mount design. It features a SKT contact gender and a RCP gender, with a maximum operating temperature range of -55°C to 125°C. The connector is rated for a maximum voltage of 700VDC or 500VAC, and is suitable for use in a variety of applications.
Amphenol GTC030RV18-1SY(025)(LC) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (700VDC|500VAC)/(250VDC|200VAC) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTC030RV18-1SY(025)(LC) to view detailed technical specifications.
No datasheet is available for this part.