Search Results for "09 14 004 3041 harting technology group"
Filters
09-14-004-3041
Harting
CONNECTOR, RECTANGULAR POWER, PLUG, 4POS
Datasheet
Volume Production
Package/Case:
Module
Color:
Grey
Contact Gender:
Male
Contact Material:
Copper, Copper Alloy
09 14 004 3041
Harting
Conn Rectangular M 4 POS Crimp ST Cable Mount
Datasheet
Cable Mount
Active
Type:
Rectangular
Contact Gender:
M
Number of Contacts:
4
Termination Method:
Crimp