The 1N4007 is a silicon rectifier diode with a maximum operating temperature of 175 degrees Celsius. It has two terminals in an axial position and is packaged in a plastic DO-41 package with two pins. The diode element is made of silicon and is a single element. It is a general purpose rectifier diode with a maximum reverse voltage of 1000 volts.
Semikron 1N4007 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semikron 1N4007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.