ZRD0027PLM0ZRD, Z8F2480 MCU Power Monitor with eZ80F91 Webserver Reference Design
Справочный проект от: Zilog
ZRD0027PLM0ZRD, Reference Design integrates a Z8F2480-based AC power monitor with eZ80F91 Webserver Module to showcase the capability of an optically-isolated Z8F2480 MCU-based power monitor to measure AC input voltage, AC load current, voltage/current phase shift, the power factor of the load, and to communicate via a standard Ethernet interface and webserver. The Z8F2480 MCU and the eZ80F91 Webserver Module are connected for easy mounting. The load is powered via a single-phase AC line with voltage in the range of 90V to 240V RMS at 50Hz or 60Hz. The Z8F2480 MCU-based power board provides current to a power load and provides optically-isolated I2C signals to communicate with the eZ80F91 Module