X-NUCLEO-S2915A1, Sub-1 GHz 915 MHz RF Expansion Board based on S2-LP Radio for STM32 Nucleo
Справочный проект от: STMicroelectronics
X-NUCLEO-S2915A1, Expansion Board is based on the S2-LP radio and operates in the 915 MHz ISM frequency band. The expansion board is compatible with ST morpho and Arduino UNO R3 connectors. The X-NUCLEO-S2915A1 interfaces with the STM32 Nucleo microcontroller via SPI connections and GPIO pins. You can change some of the GPIOs by mounting or removing the resistors