WL1837MODCOM8I, WLAN MIMO and Bluetooth Module Evaluation Board for WL1837 WLAN+BTCombo Module IEEE 802.11a/b/g/n Bluetooth
Справочный проект от: Texas Instruments
WL1837MODCOM8I, WLAN MIMO and Bluetooth Module Evaluation Board for Sitara Platform. The WL1837MODCOM8I is a Wi-Fi dual-band, Bluetooth and BLE module evaluation board (EVB) with the WL1837 module (WL1837MOD, with Bluetooth) or WL1807 module (WL1807MOD, without Bluetooth). The WL18x7MOD is a certified WiLink 8 module from that offers high throughput and extended range along with Wi-Fi and Bluetooth coexistence in a power-optimized design. The WL1807MOD offers a 2.4 and 5GHz module solution with two antennas supporting industrial temperature grade