Universal Serial Bus (USB) Cable Isolator Circuit Using ADuM1100 Digital Isolator
Справочный проект от: Analog Devices
Universal Serial Bus (USB) Cable Isolator Circuit is rapidly becoming the standard interface for most PC peripherals. It is displacing RS-232 and the parallel printer port because of superior speed flexibility and support of device Hot-Swap. The ADuM4160 is designed primarily as an isolation element for a peripheral USB device. However, there are occasions when it is useful to create an isolated cable function. Several issues must be addressed to use the ADuM4160 for this application. The ADuM4160 provides an inexpensive and easy way to implement an isolation buffer for medical and industrial peripherals. The challenge that must be met is to use this to create a bus-powered cable isolator by pairing the ADuM4160 with a small isolated DC to DC converter such as the ADuM5000