UMFT51A-EVM, Development Module Using FT51A 8051 MCU with the following features of display, heart-rate monitor, temperature sensor and force sensitive resistor

Справочный проект от: Future Technology Devices International Limited

UMFT51A-EVM, Development Module Using FT51A 8051 MCU with the following features of display, heart-rate monitor, temperature sensor and force sensitive resistor

UMFT51A-EVM, Development Module is an FT51A development module with the following features: display, heart-rate monitor, temperature sensor and force sensitive resistor. The FT51A-EVM is a development module for FT51AQ one of the devices from the range of 8-bit microcontrollers with USB interface bridging features integrated. FT51A is a MCU which includes the following features: USB client and USB hub interfaces, 8051 core, 8-bit ADC, UART, SPI, I2C, 245 FIFO and PWM. The FT51A-EVM demonstrates the FT51A series I2C and SPI interfaces, the ADC input, PWM and GPIO features