UM1058, STEVAL-ILL029V2 and STEVAL-CBP007V1 Front Panel Demonstration Board with STLED325 and STMPE24M31 based touch panel
Справочный проект от: STMicroelectronics
UM1058, STEVAL-ILL029V2 and STEVAL-CBP007V1 Front Panel Demonstration Board with STLED325 and STMPE24M31 based touch panel. It explains the operation of the front panel demonstration board based on the advanced LED controller driver STLED325 and 8-bit microcontroller STM8S as I2C master. This system can be operated along with the STMPE24M31-based touch panel or the mechanical keys. The objective of this board is to demonstrate the features of the STLED325 LED controller driver, such as key scanning, RTC, IR decoding, standby management, etc., as well as features of the advanced S-Touch device STMPE24M31 to fit the market segment of DVD players, DVD recorders, set-top boxes, washing machines, etc., keeping the system cost as low as possible