UCC28230EVM, Evaluation Board for the UCC28230, 300W Intermediate Bus Converter
Справочный проект от: Texas Instruments
UCC28230EVM, Evaluation Board for the UCC28230, 300W Intermediate Bus Converter. The UCC28230 evaluation module is a 300W intermediate bus converter, providing an unregulated output voltage nominally at 9.6V at maximum 300W of load power with basic isolation of telecom standard between the primary and the secondary, operating from a dc input between 43V and 53V. The EVM uses the UCC28230 intermediate bus controller which integrates built-in state of the art efficiency boost features with high-level protection features to provide cost-effective solutions for intermediate bus architecture applications