Typical Application with two charging inputs Using NX20P5090 High voltage USB PD Power Switch
Справочный проект от: NXP Semiconductors
Typical Application with two charging inputs Using NX20P5090 High voltage USB PD Power Switch. The NX20P5090 is an advanced 5A unidirectional power switch for USB PD. It includes under voltage lockout, over voltage lockout, reverse current protection and over-temperature protection circuits. It is designed to automatically isolate the power switch terminals when a fault condition occurs