Typical Application Using LT6202 Converting a ±10V Bipolar Signal to a 0V to 5V Input Signal Into the LTC2370CDE-16

Справочный проект от: Analog Devices

Typical Application Using LT6202 Converting a ±10V Bipolar Signal to a 0V to 5V Input Signal Into the LTC2370CDE-16
Typical Application Using LT6202 Converting a ±10V Bipolar Signal to a 0V to 5V Input Signal Into the LTC2370CDE-16. Operating from a 2.5V supply, the LTC2370-16 has a 0V to VREF pseudo-differential unipolar input range with VREF ranging from 2.5 to 5.1V. The LTC2370-16 consumes only 19mW and achieves ±0.85LSB INL maximum, no missing codes at 16 bits with 94dB SNR