Typical Application for R1242S 30V Input, 3A Buck DC/DC converter

Справочный проект от: Nisshinbo Micro Devices Inc

Typical Application for R1242S 30V Input, 3A Buck DC/DC converter
Typical Application for R1242S 30V Input, 3A Buck DC/DC converter. The R1242S is a CMOS-based 30 V input, 3 A, synchronous rectified step-down DC/DC converter with built-in High-side switch. The R1242S contains Nch High-side Tr. (Typ. 0.1 ohm) and can supply maximum 3 A output current. In order to reduce heat generation caused by energy loss, FET can be used as Low-side switch. Low side switch turns off when ICs shut down