Typical Application for LTC6990MPS6#TRMPBF Quadrature Sine Wave Oscillator. Voltage Controlled Frequency Range from 5Hz to 20kHz with 1VP-P Constant Output Amplitude
Справочный проект от: Analog Devices
Typical Application for LTC6990MPS6#TRMPBF Quadrature Sine Wave Oscillator. Voltage Controlled Frequency Range from 5Hz to 20kHz with 1VP-P Constant Output Amplitude. The LTC6990 is a precision silicon oscillator with a programmable frequency range of 488Hz to 2MHz. It can be used as a fixed-frequency or voltage-controlled oscillator (VCO). The LTC6990 is part of the TimerBlox family of versatile silicon timing devices