Typical Application for LTC2328-18, 18-Bit, 1-Msps, Pseudo-Differential Input ADC
Справочный проект от: Analog Devices
Typical Application for LTC2328-18, 18-Bit, 1-Msps, 10.24V True Bipolar, Pseudo-Differential Input ADC with 95dB SNR. The LTC2328-18 is a low noise, high speed 18-bit successive approximation register (SAR) ADC with pseudo-differential inputs. Operating from a single 5V supply, the LTC2328-18 has a 10.24V true bipolar input range, making it ideal for high voltage applications which require a wide dynamic range