Typical Application for LTC1400, 12-Bit, 400-ksps Analog to Digital Converter
Справочный проект от: Analog Devices
Typical Application for LTC1400, 12-Bit, 400-ksps ADC with shut-down. The LTC1400 is a complete 400ksps, 12-bit A/D converter which draws only 75mW from 5V or 5V supplies. This easy-to-use device comes complete with a 200ns sample-and-hold and a precision reference. Unipolar and bipolar conversion modes add to the flexibility of the ADC