Typical Application for LT3466 Li-Ion Powered Driver for 8/8 White LEDs
Справочный проект от: Analog Devices
Typical Application for LT3466 Li-Ion Powered Driver for 8/8 White LEDs. The LT3466 is a dual full function step-up DC-DC converter specifically designed to drive up to 20 White LEDs (10 in series per converter) with a constant current. Series connection of the LEDs provides identical LED currents resulting in uniform brightness and eliminating the need for ballast resistors and expensive factory calibration