Typical Application for LM317L Tracking Adjustable Regulator
Справочный проект от: Texas Instruments
Typical Application for LM317L Tracking Adjustable Regulator. The LM317L-N is an adjustable positive voltage regulator capable of supplying 100 mA over 1.2 to 37 V output range. The LM317L-N is easy to use and requires only two external resistors to set the output voltage. Both line and load regulation are better than standard fixed regulators