Typical Application for LD39150DT33-R Ultra Low-Drop BiCMOS Adjustable Voltage Regulator
Справочный проект от: STMicroelectronics
Typical Application for LD39150DT33-R Ultra Low-Drop BiCMOS Adjustable Voltage Regulator. The LD39150 is a fast ultra low drop linear regulator which operates from 2.5 to 6 V input supply. A wide range of output options are available. The low drop voltage, low noise, and ultra low quiescent current make it suitable for low voltage microprocessor and memory applications. The device is developed on a BiCMOS process which allows low quiescent current operation independently of output load current