Typical Application for L7805A Voltage Regulator for Split power supply @ (±15V/1A)
Справочный проект от: STMicroelectronics
Typical Application for L7805A Voltage Regulator for Split power supply at (±15V/1A). The L78 Series of fixed voltage regulators are designed with thermal overload protection that shuts down the circuit when subjected to an excessive power overload condition, internal short-circuit protection that limits the maximum current the circuit will pass, and output transistor safe-area compensation that reduces the output short-circuit current as the voltage across the pass transistor is increased