Typical Application for ADR395ART Precision Low Drift 5 V Reference for High Power performance with Current Limit
Справочный проект от: Analog Devices
Typical Application for ADR395ART Precision Low Drift 5 V Reference for High Power performance with Current Limit. The ADR390, ADR391, ADR392, and ADR395 are precision 2.048 V, 2.5 V, 4.096 V, and 5 V band gap voltage references featuring high accuracy and stability and low power consumption in a tiny footprint