Typical Application for AD8601ARTZ-REEL7 Op-Amp for Complete 3V, 12-Bit, 1MHz Analog-to-Digital Conversion System
Справочный проект от: Analog Devices
Typical Application for AD8601ARTZ-REEL7 Op-Amp for Complete 3V, 12-Bit, 1MHz Analog-to-Digital Conversion System. The AD8601 is a single, rail-to-rail, input and output, single-supply amplifier featuring very low offset voltage and wide signal bandwidth. The amplifier uses a new, patented trimming technique that achieves superior performance without laser trimming. It operates on a 3V to 5V single supply