Typical Application Circuit with fixed output voltage for ADP7102 20V, 300mA Low Noise CMOS LDO Linear Regulator
Справочный проект от: Analog Devices
Typical Application Circuit with fixed output voltage for ADP7102 20V, 300mA Low Noise CMOS LDO Linear Regulator. The ADP7102 is a CMOS, low dropout linear regulator that operates from 3.3 V to 20 V and provides up to 300 mA of output current