Typical Application Circuit for OP262GSZ-REEL7 Single-Supply Direct Access Arrangement for Modems
Справочный проект от: Analog Devices
Typical Application Circuit for OP262GSZ-REEL7 Single-Supply Direct Access Arrangement for Modems. The OP262 is a dual, rail-to-rail 15MHz amplifier features the extra speed new designs require, with the benefits of precision and low power operation. With their incredibly low offset voltage of 45 uV and low noise, it is perfectly suited for precision filter applications and instrumentation