Typical Application Circuit for MC33164 Low Voltage Sensing Microprocessor Reset with Additional Hysteresis
Справочный проект от: onsemi
Typical Application Circuit for MC33164 Low Voltage Sensing Microprocessor Reset with Additional Hysteresis. The MC33164 series are under voltage sensing circuits specifically designed for use as reset controllers in portable Microprocessor based systems where extended battery life is required. Applications include direct monitoring of the 3V or 5V MPU/logic power supply used in appliance, automotive, consumer and industrial equipment