Typical Application Circuit for LTC7812IUH High Efficiency, 5V to 24V, Vin to 24V/5A and 3.3V/5A DC/DC Regulator
Справочный проект от: Analog Devices
Typical Application Circuit for LTC7812IUH High Efficiency, 5V to 24V, Vin to 24V/5A and 3.3V/5A DC/DC Regulator. The LTC7812 is a high performance synchronous Boost+Buck DC/DC switching regulator controller that drives all N-channel power MOSFET stages. It contains independent step-up and step-down controllers that can regulate two separate outputs or be cascaded to regulate an output voltage from an input voltage that can be above, below or equal to the output voltage