Typical Application Circuit for LTC3803IS6-3 Constant Frequency Current Mode Flyback DC/DC Controller for 2W Isolated Housekeeping Telecom Converter
Справочный проект от: Analog Devices
Typical Application Circuit for LTC3803IS6-3 Constant Frequency Current Mode Flyback DC/DC Controller for 2W Isolated Housekeeping Telecom Converter. The LTC3803IS6-3 is a constant frequency current mode flyback controller optimized for driving N-channel MOSFETs in high input voltage applications. Constant frequency operation is maintained down to very light loads, resulting in less low frequency noise generation over a wide range of load currents. Slope compensation can be programmed with an external resistor