Typical Application Circuit for LTC2378-16, 16-Bit, 1-Msps, Low Power SAR ADC
Справочный проект от: Analog Devices
Typical Application Circuit for LTC2378-16, 16-Bit, 1-Msps, Low Power SAR ADC with 97dB SNR. The LTC2378-16 is a low noise, low power, high speed 16-bit successive approximation register (SAR) ADC. Operating from a 2.5V supply, the LTC2378-16 has a VREF fully differential input range with VREF ranging from 2.5V to 5.1V