Typical Application Circuit for LT8315IFE 20 to 450Vin Isolated 12Vout Isolated Flyback Converter
Справочный проект от: Analog Devices
Typical Application Circuit for LT8315IFE 20 to 450Vin Isolated 12Vout Isolated Flyback Converter. The LT8315 is a high voltage flyback converter with integrated 630V/300mA switch. No opto-isolator is needed for regulation. The device samples the output voltage from the isolated flyback waveform appearing across a third winding on the transformer. Quasi-resonant boundary mode operation improves load regulation, reduces transformer size and maintains high efficiency