Typical Application Circuit for LT3470AHDDB 5V Step-Down Converter
Справочный проект от: Analog Devices
Typical Application Circuit for LT3470AHDDB 5V Step-Down Converter. The LT3470A is a micropower step-down DC/DC converter that integrates a 440mA power switch, catch diode and boost diode into low profile 2mm × 3mm DFN package. The LT3470A combines Burst Mode and continuous operation to allow the use of tiny inductor and capacitors while providing a low ripple output to loads of up to 250mA