Typical Application Circuit for ADP5024 Triple 1800mA Buck Regulator with Precision Enables and Power-Good Outputs
Справочный проект от: Analog Devices
Typical Application Circuit for ADP5024 Triple 1800mA Buck Regulator with Precision Enables and Power-Good Outputs. The high switching frequency of the buck regulators enables tiny multilayer external components and minimizes the board space. When the MODE pin is set to high, the buck regulators operate in forced pulse-width modulation (PWM) mode