TUSB320-LA-EVM, Evaluation Module for TUSB320LAI USB Type-C Configuration Channel Logic and Port Control
Справочный проект от: Texas Instruments
TUSB320-LA-EVM, Evaluation Module for TUSB320LAI USB Type-C Configuration Channel Logic and Port Control. The TUSB320-LA-EVM is designed to evaluate TUSB320LA devices. The EVM can be configured to operate in DFP, UFP or DRP mode via DIP switch selection and/or I2C control. All of the control inputs are also selectable via DIP Switch configuration. The TUSB320LA devices can be used with a legacy USB systems or Type-C systems for evaluation purposes