TUSB320-HA-EVM, Evaluation Module for TUSB320HAI USB Type-C Configuration Channel Logic and Port Control
Справочный проект от: Texas Instruments
TUSB320-HA-EVM, Evaluation Module for TUSB320HAI USB Type-C Configuration Channel Logic and Port Control. The TUSB320-HA-EVM is designed to evaluate TUSB320HA devices. The EVM can be configured to operate in DFP, UFP or DRP mode via DIP switch selection and/or I2C control. All of the control inputs are also selectable via DIP Switch configuration. The TUSB320HA devices can be used with a legacy USB systems or Type-C systems for evaluation purposes